PDP SEO Portlet

CAT25020YI-G

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube

Manufacturer:onsemi
Product Category: ICs, EEPROMs
Avnet Manufacturer Part #: CAT25020YI-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 20 MHz (5 V) SPI Compatible
  • 1.8 V to 5.5 V Supply Voltage Range
  • SPI Modes (0,0 & 1,1)
  • 16-byte Page Write Buffer
  • Self-timed Write Cycle
  • Hardware and Software Protection
  • Block write protection - Protect 1/4, 1/2 or entire EEPROM array
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range
  • PDIP, SOIC, TSSOP 8-Lead and TDFN, UDFN 8-Pad Packages
  • These Devices are Pb-Free, Halogen Free/BFR Free, and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
8 Pins
-40 °C
5 MHz
1.8 V
5.5 V
2 KB
Surface Mount
null
TSSOP
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:4600  Mult:100  
Need More?
USD $:
$ 0.14103
4600+
$0.14103
9200+
$0.1375
18400+
$0.1358
36800+
$0.13415
73600+
$0.13253
SubTotal:
$648.74