PDP SEO Portlet

CAT25020VI-GT3

EEPROM Serial 2-Kb SPI. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT25020VI-GT3
Secondary Manufacturer Part#: CAT25020VI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT25020VI-GT3 is a 2kB serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with 25020E-marking. It is internally organized as 128 x 8-bit. It features a 16-byte page write buffer and supports the serial peripheral interface (SPI) protocol. The device is enabled through a chip select (CS) input. In addition, the required bus signals are a clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25010 device. This device features software and hardware write protection, including partial as well as full array protection.

  • 1.8 to 5.5V Supply voltage range
  • Self-timed write cycle
  • Hardware and software protection
  • Block write protection - Protect 1/4, 1/2 or entire EEPROM array
  • Low power CMOS technology
  • 1000000 Program/erase cycles
  • 100 years Data retention
  • Industrial and extended temperature range

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
SOIC
Surface Mount
Serial (SPI)
SPI
Gold
260
2 mA
75 ns
256 x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
8SOIC N
8
5 x 4 x 1.5 mm
2Kbit SPI Serial EEPROM
1.8 to 5.5 V
No
Industrial
SOIC N
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
3000+
$0.21514
6000+
$0.20676
12000+
$0.19837
24000+
$0.18999
48000+
$0.1865