PDP SEO Portlet

CAT25010VI-GT3

EEPROM Serial 1-Kb SPI. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT25010VI-GT3
Secondary Manufacturer Part#: CAT25010VI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT25010 is a 1-kb SPI Serial CMOS EEPROM device internally organized as 128x8 bits. ON Semiconductor's advanced CMOS Technology substantially reduces device power requirements. It features a 16-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled though a Chip Select () input. In addition, the required bus signalsare a clock input (SCK), data input (SI) and data output (SO) lines. Theinput may be used to pause any serial communication with the CAT25010 device. This device features software and hardware write protection, including partial as well as full array protection.

  • 20 MHz (5 V) SPI Compatible
  • 1.8 V to 5.5 V Supply Voltage Range
  • SPI Modes (0,0 and 1,1)
  • 16-byte Page Write Buffer
  • Self-timed Write Cycle
  • Hardware and Software Protection
  • Block Write Protection
    - Protect 1/4, 1/2 or Entire EEPROM Array
  • Low Power CMOS Tchnology
  • 1,000,000 Program/Erase Cycles
  • 100 year Data Retention
  • Industrial and Extended Temperature Range
  • PDIP, SOIC, TSSOP 8-Lead and TDFN, UDFN 8-Pad Packages
  • These Devices are Pb-Free, Halogen Free/BFR Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
SOIC
Surface Mount
Serial (SPI)
SPI
Gold
260
2 mA
75 ns
128 x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
85 °C
-40 °C
128x8
8SOIC N
8
5 x 4 x 1.5 mm
1Kbit SPI Serial EEPROM
1.8 to 5.5 V
No
Industrial
SOIC N
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  1193.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06616