CAT25010HU4I-GT3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Kb | ||
| Yes | ||
| UDFN-EP | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| 2 mA | ||
| 128 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 5 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128x8 | ||
| 8UDFN EP | ||
| 8 | ||
| 2 x 3 x 0.48 mm | ||
| 1Kbit SPI Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Industrial | ||
| uDFN EP | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |