CAT24M01XI-T2
EEPROM Serial 1-Mb I2C. ONSSPCEPRMIK9M8T;
The CAT24M01XI-T2 is a 1Mb I²C CMOS Serial EEPROM internally organized as 131072 words of 8-bit each. It features a 256-byte page write buffer and supports the standard 100kHz, fast 400kHz and fast-plus 1MHz I²C protocol. Write operations can be inhibited by taking the WP pin high (this protects the entire memory). External address pins make it possible to address up to eight CAT24M01 devices on the same bus. On-chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 years Data retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Mbit | ||
| Yes | ||
| SOIC W | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 5 mA | ||
| 900 ns | ||
| 128K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128Kx8 | ||
| 8SOIC EIAJ | ||
| 8 | ||
| 5.33 x 5.38 x 1.78 mm | ||
| 1Mbit I2C Serial EEPROM | ||
| No | ||
| Industrial | ||
| SOIC EIAJ | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |