PDP SEO Portlet

CAT24C64WI-GT3

EEPROM Serial 64-Kb I2C. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C64WI-GT3
Secondary Manufacturer Part#: 08R5417
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT24C64WI-GT3 is a 64kb CMOS Serial EEPROM devices, internally organized as 8192 words of 8-bit each. It features a 32-byte page write buffer and supports the standard 100kHz), fast (400kHz) and fast-plus (1MHz) I²C protocol. External address pins make it possible to address up to eight CAT24C64 devices on the same bus.

  • Hardware write protection for entire memory
  • Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
  • Low power CMOS technology
  • 1000000 Program/erase cycles
  • 100 Years data retention
  • Industrial and extended temperature range

Technical Attributes

Find Similar Parts

Description Value
64 Kb
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Gold
260
2 mA
900 ns
8K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
8Kx8
8SOIC N
8
5 x 4 x 1.5 mm
64Kbit I2C Serial EEPROM
No
Industrial
SOIC N
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.464
25+
$0.416
50+
$0.408
100+
$0.4
250+
$0.391
500+
$0.374
1000+
$0.355