PDP SEO Portlet

CAT24C64HU4I-GT3

EEPROM, 64 Kbit, 8K x 8bit, I2C, 1 MHz, UDFN, 8 Pins

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C64HU4I-GT3
Secondary Manufacturer Part#: CAT24C64HU4I-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT24C64 is a 64-kb CMOS Serial EEPROM devices, internally organized as 8192 words of 8 bits each.It features a 32-byte page write buffer and supports the Standard 100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) IC protocol.External address pins make it possible to address up to eight CAT24C64 devices on the same bus.

  • Supports Standard and Fast I2C Protocol
  • 1.7 V to 5.5 V Supply Voltage Range
  • 32-Byte Page Write Buffer
  • Hardware Write Protection for entire memory
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
  • Low power CMOS technology
  • 1,000,000 program/erase cycles
  • 100 year data retention
  • Industrial and Extended temperature range
  • RoHS compliant 8-pin PDIP, SOIC, TSSOP, MSOP 8-pin and TDFN/UDFN 8-pad packages

Technical Attributes

Find Similar Parts

Description Value
64 Kb
Yes
UDFN-EP
Surface Mount
Serial (I2C)
I2C
Gold
260
2 mA
3500 ns
8K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
8Kx8
8UDFN
8
2 x 3 x 0.48 mm
64Kbit I2C Serial EEPROM
No
Industrial
uDFN
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: