CAT24C512WI-GT3
EEPROM Serial 512-Kb I2C. ONSSPCEPRMIK9M8T;
The CAT24C512WI-GT3 is a 512kb I²C CMOS Serial EEPROM internally organized as 65536 words of 8-bit each. It features a 128-byte page write buffer and supports the standard 100kHz, fast 400kHz and fast-plus 1MHz I²C protocol. Write operations can be inhibited by taking the WP pin high (this protects the entire memory). External address pins make it possible to address up to eight CAT24C512 devices on the same bus. On-chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 Years data retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 512 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Gold | ||
| 260 | ||
| 2.5 mA | ||
| 900 ns | ||
| 64K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64Kx8 | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| 512Kbit I2C Serial EEPROM | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |