PDP SEO Portlet

CAT24C512HU5IGT3

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C512HU5IGT3
Secondary Manufacturer Part#: CAT24C512HU5IGT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
512 Kb
Yes
Serial (I2C)
Gold
260
2.5 mA
Surface Mount
MSL 1 - Unlimited
0.4 MHz
-40 to 85 °C
64Kx8
8UDFN EP
8
2 x 3 x 0.5 mm
No
Industrial
uDFN EP
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  45000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29635
6000+
$0.29484
12000+
$0.29333
24000+
$0.29182