PDP SEO Portlet

CAT24C512C8UTR

512 Kb Serial CMOS EEPROM, internally organized as 65,536 words of 8 bits each. 512 Kb Serial CMOS EEPROM. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C512C8UTR
Secondary Manufacturer Part#: CAT24C512C8UTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CAT24C512C8UTR is an EERPOM in which serial 512Kb I2C is internally organized as 65,536 words of 8 bits each. It features a 128-byte page write buffer and supports the standard (100KHz), fast (400KHz) and fast-plus (1MHz) I²C protocol. Write operations can be inhibited by taking the WP pin high (this protects the entire memory). External address pins make it possible to address up to eight CAT24C512 devices on the same bus. On-chip ECC (error correction code) makes the device suitable for high-reliability applications.

  • Supports standard, fast and fast-plus I²C protocol
  • 1.8V to 5.5V supply voltage range, 128-byte page write buffer
  • Hardware write protection for entire memory, 100 year data retention
  • Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
  • Low power CMOS technology, 1,000,000 program/erase cycles
  • Read current is 1mA maximum at (read, fSCL = 400KHz/1MHz)
  • Write current is 2mA maximum at (VCC = 1.8V, VCC = 1.8V to 5.5V, TA = -40°C to +85°C)
  • Standby current is 2µA maximum at (TA = -40°C to +85°C), SnAgCu lead finish
  • Output low voltage is 0.4V maximum at (VCC = 2.5V, IOL = 3.0mA)
  • Industrial temperature range from -40°C to +85°C, WLCSP-8 package

Technical Attributes

Find Similar Parts

Description Value
8
85 °C
-40 °C
512Kbit Serial I2C EEPROM Series
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.2295
10000+
$0.21389
20000+
$0.21022
30000+
$0.20655
40000+
$0.20288