CAT24C32YI-GT3
EEPROM Serial 32-Kb I2C. ONSSPCEPRMIK9M8T;
The CAT24C32YI-GT3 is a 32kB serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with C32F-marking. This device is internally organized as 4096 words of 8-bit each. It features a 32-byte page write buffer and supports the standard, fast and fast-plus I²C protocol. External address pins make it possible to address up to eight CAT24C32 devices on the same bus.
- 1.7 to 5.5V Supply voltage range
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Kb | ||
| Yes | ||
| Serial (I2C) | ||
| Gold | ||
| 260 | ||
| 2 mA | ||
| 900 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4Kx8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 0.9 mm | ||
| 32Kbit Serial I2C EEPROM Series | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |