PDP SEO Portlet

CAT24C32C4CTR

EEPROM Serial 32-Kb I2C 32KB I2C SER EEPROM. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C32C4CTR
Secondary Manufacturer Part#: CAT24C32C4CTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT24C32 is a 32-kb CMOS Serial EEPROM devices, internally organized as 4096 words of 8 bits each.It features a 32-byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) IC protocol.External address pins make it possible to address up to eight CAT24C32 devices on the same bus.

  • Supports Standard, Fast and Fast-PlusI2C Protocol
  • 1.7 V to 5.5 V Supply Voltage Range
  • 32-Byte Page Write Buffer
  • Hardware Write Protection for entire memory
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs (SCL and SDA)
  • Low power CMOS technology
  • 1,000,000 program/erase cycles
  • 100 year data retention
  • Industrial and Extended temperature range
  • RoHS compliant 8-pin PDIP, SOIC, TSSOP, UDFN and WLCSP 5-ball packages packages
  • PDIP, SOIC, TSSOP, TDFN and UDFN 8-lead Packages
  • This Device is PbFree, Halogen Free/BFR Free, and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
32 Kb
Yes
Serial-I2C
I2C
260
2 mA
900 ns
Surface Mount
MSL 1 - Unlimited
4
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
4Kx8
4WLCSP
4
0.76 x 0.76 x 0.25
1.7 to 5.5 V
No
Industrial
WLCSP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.0846
20000+
$0.08237
40000+
$0.0813
80000+
$0.08026
160000+
$0.07728