PDP SEO Portlet

CAT24C256WI-GT3

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C256WI-GT3
Secondary Manufacturer Part#: CAT24C256WI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
256 Kb
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Gold
260
3 mA
900 ns
32K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
32Kx8
8SOIC N
8
5 x 4 x 1.5 mm
256Kbit I2C Serial EEPROM
No
Industrial
SOIC N
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  96000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.22051
6000+
$0.2128
12000+
$0.20971
24000+
$0.20663
48000+
$0.20354