PDP SEO Portlet

CAT24C256HU4IGT3

EEPROM Serial 256-Kb I2C. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C256HU4IGT3
Secondary Manufacturer Part#: CAT24C256HU4IGT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT24C256HU4IGT3 is a 256kB serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with C8U-marking. It is internally organized as 32768 words of 8-bit each. It features a 64-byte page write buffer and supports the standard, fast and fast-plus I²C protocol. Write operations can be inhibited by taking the WP pin high (this protects the entire memory). External address pins make it possible to address up to eight CAT24C256 devices on the same bus. On-chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

  • 1.8 to 5.5V Supply voltage range
  • Hardware write protection for entire memory
  • Schmitt triggers and noise suppression filters on I²C bus inputs
  • Low power CMOS technology
  • 1000000 Program/erase cycles
  • 100 years Data retention
  • Industrial and extended temperature range

Technical Attributes

Find Similar Parts

Description Value
256 Kb
Yes
UDFN-EP
Surface Mount
Serial (I2C)
I2C
Gold
3 mA
32K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
32Kx8
8UDFN EP
8
2 x 3 x 0.48 mm
256Kbit I2C Serial EEPROM
No
Industrial
uDFN EP
5.5 V
1.8 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27685
6000+
$0.26717
12000+
$0.2633
24000+
$0.25942
48000+
$0.25555