PDP SEO Portlet

CAT24C16YI-GT3

EEPROM Serial 16-Kb I2C. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C16YI-GT3
Secondary Manufacturer Part#: CAT24C16YI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CAT24C16YI-GT3 is a 16Kb I²C serial EEPROM device organized internally as 128 pages of 16 bytes each. The device supports both the standard (100KHz) as well as fast (400KHz) I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a page write buffer, and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count.

  • Supports standard and fast I²C protocol, 1.7V to 5.5V supply voltage range
  • 16byte page write buffer, hardware write protection for entire memory
  • Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
  • Low power CMOS technology, more than 1,000,000 program/erase cycles
  • 100 year data retention, read current is 1mA maximum at (read, fSCL = 400KHz)
  • Write current is 2mA maximum at (write, fSCL = 400KHz)
  • Standby current is 1µA maximum at (TA = -40°C to +85°C, VCC = 3.3V)
  • Write cycle time is 5ms max at (standard, VCC = 1.8V to 5.5V, TA = -40°C to +125°C)
  • Industrial temperature range from -40°C to +85°C
  • TSSOP-8 package

Technical Attributes

Find Similar Parts

Description Value
16 Kb
Yes
Serial (I2C)
Gold
260
2 mA
900 ns
Surface Mount
MSL 1 - Unlimited
0.4 MHz
-40 to 85 °C
2Kx8
8TSSOP
8
3 x 4.4 x 0.9 mm
No
Industrial
TSSOP
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.12521
12000+
$0.12182
24000+
$0.11844
48000+
$0.11506
96000+
$0.11167