PDP SEO Portlet

CAT24C128YI-GT3

EEPROM, 128 Kbit, 16K x 8bit, I2C, 1 MHz, TSSOP, 8 Pins

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C128YI-GT3
Secondary Manufacturer Part#: CAT24C128YI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT24C128 is a 128-Kb Serial CMOS EEPROM, internally organized as 16,384 words of 8 bits each.It features a 64-byte page write buffer and supports both the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) IC protocol.Write operations can be inhibited by taking the WP pin High (this protects the entire memory).On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

  • Supports Standard, Fast and Fast-Plus I2C Protocol
  • 1.8 V to 5.5 V Supply Voltage Range
  • 64-Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 8-lead PDIP, SOIC, TSSOP, MSOP and UDFN Packages
  • Industrial and Extended Temperature Range
  • 100 Year Data Retention
  • This Device is Pb-Free, Halogen Free/BFR Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
128 Kb
Yes
TSSOP
Surface Mount
Serial (I2C)
I2C
Gold
260
3 mA
900 ns
16K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
16Kx8
8TSSOP
8
3 x 4.4 x 0.9 mm
128Kbit I2C Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.17836
12000+
$0.17745
24000+
$0.17654
48000+
$0.17563
96000+
$0.17472