PDP SEO Portlet

CAT24C08YI-GT3

EEPROM Serial 8-Kb I2C. ONSSPCEPRMIK9M8T;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C08YI-GT3
Secondary Manufacturer Part#: CAT24C08YI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CAT24C08YI-GT3 is an 8Kb I²C serial EEPROM device organized internally as 64 pages of 16 bytes each. The device supports both the standard (100KHz) as well as fast (400KHz) I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a page write buffer, and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count.

  • Supports standard and fast I²C protocol, 1.7V to 5.5V supply voltage range
  • 16byte page write buffer, hardware write protection for entire memory
  • Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
  • Low power CMOS technology, more than 1,000,000 program/erase cycles
  • 100 year data retention, read current is 1mA maximum at (read, fSCL = 400KHz)
  • Write current is 2mA maximum at (write, fSCL = 400KHz)
  • Standby current is 1µA maximum at (TA = -40°C to +85°C, VCC = 3.3V)
  • Write cycle time is 5ms max at (standard, VCC = 1.8V to 5.5V, TA = -40°C to +125°C)
  • Industrial temperature range from -40°C to +85°C
  • TSSOP-8 package

Technical Attributes

Find Similar Parts

Description Value
8 Kb
Yes
TSSOP
Surface Mount
Serial (I2C)
I2C
Gold
260
2 mA
900 ns
1K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
1Kx8
8TSSOP
8
3 x 4.4 x 0.9 mm
8Kbit Serial I2C EEPROM Series
No
Industrial
TSSOP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12041
6000+
$0.1162
12000+
$0.11451
24000+
$0.11283
48000+
$0.11114