PDP SEO Portlet

CAT24C08WI-G

EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C08WI-G
Secondary Manufacturer Part#: CAT24C08WI-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT24C08 is a 8-Kb CMOS Serial EEPROM device organized internally as 64 pages of 16 bytes each. This device support both the Standard (100 kHz) as well as Fast (400 kHz) IC protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a Page Write Buffer, and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to two CAT24C08 devices on the same bus.

  • Supports Standard and Fast I2C Protocol
  • 1.7 V to 5.5 V Supply Voltage Range
  • 16-Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
  • Low Power CMOS Technology
  • More than 1,000,000 Program/Erase Cycles
  • Industrial and Extended Temperature Range
  • 100 Year Data Retention
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Kb
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Gold
260
2 mA
900 ns
1K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
1Kx8
8SOIC N
8
5 x 4 x 1.5 mm
8Kbit I2C Serial EEPROM
No
Industrial
SOIC N
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $: