PDP SEO Portlet

CAT24C08C4CTR

EEPROM Serial 8-Kb I2C.

Manufacturer:onsemi
Product Category: ICs, EEPROMs
Avnet Manufacturer Part #: CAT24C08C4CTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Supports Standard and Fast I2C Protocol
  • 1.7 V to 5.5 V Supply Voltage Range
  • 16-Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
  • Low Power CMOS Technology
  • More than 1,000,000 Program/Erase Cycles
  • Industrial and Extended Temperature Range
  • 100 Year Data Retention
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
400 kHz
1.7 V
5.5 V
8 KB
Surface Mount
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
Need More?
USD $:
$ 0.10326
10000+
$0.10326
20000+
$0.10274
40000+
$0.10221
80000+
$0.10169
160000+
$0.10117
SubTotal:
$1,032.60