PDP SEO Portlet

CAT1025WI-30-GT3

EEPROM Serial 2-Kb CPU Supervisor

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT1025WI-30-GT3
Secondary Manufacturer Part#: CAT1025WI-30-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT1025 is a complete memory and supervisory solution for microcontroller-based systems. A 2 k-bit serial EEPROM memory and a system power supervisor with brown-out protection are integrated together in low power CMOS technology. Memory interface is via a 400 kHz I²C bus.The CAT1025 provides a precision V sense circuit and two open drain outputs: one (RESET) drives high and the other () drives low whenever V falls below the reset threshold voltage. The CAT1025 also has a Write Protect input (WP). Write operations are disabled if WP is connected to a logic high.The power supply monitor and reset circuit protect memory and system controllers during power up/down and against brownout conditions. Five reset threshold voltages support 5.0 V, 3.3 V and 3.0 V systems. If power supply voltages are out of tolerance reset signals become active, preventing the system microcontroller, ASIC or peripherals from operating. Reset signals become inactive typically 200 ms after the supply voltage exceeds the reset threshold level. With both active high and low reset signals, interface to microcontrollers and other ICs is simple. In addition, thepin or a separate input, , can be used as an input for push-button manual reset capability.The CAT1025 memory features a 16-byte page. In addition, hardware data protection is provided by a V sense circuit that prevents writes to memory whenever V falls below the reset threshold or until V reaches the reset threshold during power up.Available packages include an 8-pin DIP, 8-pin SOIC, 8-pin TSSOP, 8-pin TDFN and 8-pin MSOP. The TDFN package thickness is 0.8 mm maximum. TDFN footprint is 3 x 3 mm.

  • Precision power supply voltage supervisor
    5.0 V, 3.3 V and 3.0 V systems
    Five threshold voltage options
  • Active high or low reset
    — Valid reset guaranteed at VCC = 1V
  • 400 kHz I²C bus
  • 3.0 V to 5.5 V operation
  • Low power CMOS technology
  • 16-Byte page write buffer
  • Built-in inadvertent write protection
    — WP pin
  • 1,000,000 Program/Erase cycles
  • Manual reset input
  • 100 year data retention
  • 8-pin DIP, SOIC, TSSOP, MSOP &
    TDFN (3x3mm foot print) packages
  • Industrial and extended temperature ranges

Technical Attributes

Find Similar Parts

Description Value
5 µs
NSOIC
Gold
Yes
260
3.15 V
3 V
3, 3.3, 5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
3000 uA
-40 to 85 °C
85 °C
-40 °C
8SOIC N
8
5 x 4 x 1.5 mm
Active-High, Active-Low
3V
Industrial
SOIC N
5.5 V
2.7 V
Voltage Monitor
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1087  Mult:1  
USD $:
1087+
$0.68498
2174+
$0.68152
4348+
$0.67806
8696+
$0.6746
17392+
$0.67114