PDP SEO Portlet

CAT1025WI-28-GT3

EEPROM Serial 2-Kb CPU Supervisor

Manufacturer:onsemi
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: CAT1025WI-28-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision power supply voltage supervisor
    5.0 V, 3.3 V and 3.0 V systems
    Five threshold voltage options
  • Active high or low reset
    — Valid reset guaranteed at VCC = 1V
  • 400 kHz I²C bus
  • 3.0 V to 5.5 V operation
  • Low power CMOS technology
  • 16-Byte page write buffer
  • Built-in inadvertent write protection
    — WP pin
  • 1,000,000 Program/Erase cycles
  • Manual reset input
  • 100 year data retention
  • 8-pin DIP, SOIC, TSSOP, MSOP &
    TDFN (3x3mm foot print) packages
  • Industrial and extended temperature ranges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Monitor
null
-40 °C
2.7 V
5.5 V
Surface Mount
null
null
NSOIC
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.42308
3000+
$0.42308
6000+
$0.4125
12000+
$0.40741
24000+
$0.40244
48000+
$0.39759
SubTotal:
$1,269.24