CAT1023WI-42-GT3
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: CAT1023WI-42-GT3
Secondary Manufacturer Part#: CAT1023WI-42-GT3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NSOIC | ||
| Gold | ||
| Yes | ||
| 260 | ||
| 4.5 V | ||
| 4.25 V | ||
| 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 3000 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| Active-High, Active-Low | ||
| 4.5 V | ||
| 4.25V | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 2.7 V | ||
| Voltage Monitor | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |