PDP SEO Portlet

BZX79C6V2

Zener 0.5W 5% 6.2 V.

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZX79C6V2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • -65 to 200°C Operating and storage temperature range

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2 Pins
200 °C
null
null
null
5 MA
6.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:30000  Mult:5000  
Need More?
USD $:
$ 0.02256
30000+
$0.02256
60000+
$0.022
120000+
$0.02173
240000+
$0.02146
480000+
$0.0212
SubTotal:
$676.80