PDP SEO Portlet

BUX85G

40 A, 250 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: BUX85G
Secondary Manufacturer Part#: BUX85G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bipolar Power Transistor is designed for high voltage, high speed power switching applications like converters, inverters, switching regulators, and motor control systems.

  • VCEO(sus)450 V
  • VCES(sus)1000 V
  • Fall time = 0.3 ms (typ) at IC = 1.0 A
  • VCE(sat) = 1.0 V (max) at IC = 1.0 A, IB = 0.2 A
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
450
30
3
150 °C
50
Switch?Mode Se
TO-220
Through Hole
NPN
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2100  Mult:50  
USD $: