PDP SEO Portlet

BUB323ZT4G

NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: BUB323ZT4G
Secondary Manufacturer Part#: BUB323ZT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BUB323Z is a planar, monolithic, high voltagebipolar power Darlington transistor with a built-in active zener clamping circuit. This device is specifically designed for unclamped, inductive applications such as Electronic Ignition, Switching Regulators and Motor Control.

  • Integrated High–Voltage Active Clamp
  • Tight Clamping Voltage Window (350 V to 450 V)Guaranteed Over the –40°C to +125°C Temperature Range
  • Clamping Energy Capability 100% Tested in a Live Ignition Circuit
  • High DC Current Gain/Low Saturation Voltages Specified Over Full Temperature Range
  • Design Guarantees Operation in SOA at All Times
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
350
10
500
3
175 °C
150
AEC-Q101
TO-263 (D2PAK)
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.427
1600+
$1.3771
3200+
$1.35714
6400+
$1.33719
12800+
$1.31723