PDP SEO Portlet

BU406

NPN Bipolar Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: BU406
Secondary Manufacturer Part#: BU406
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Bipolar Power Transistor is a voltage, high speed transistor for horizontal deflection output stages of TVs and CRTs.

  • High Voltage: VCEV = 330 or 400 V
  • Fast Switching Speed: tf = 750 ns (max)
  • Low Saturation Voltage: VCE(sat) = 1 V (max) @ 5 A
  • Packaged in Compact JEDEC TO-220AB
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
200 V
7 A
3
150 °C
TO-220
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1  
USD $:
1250+
$0.54
2500+
$0.528
5000+
$0.516
10000+
$0.504
20000+
$0.492