PDP SEO Portlet

BSS138

Power MOSFET, N Channel, 50 V, 300 mA, 2.5 ohm, SOT-23, Surface Mount

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS138
Secondary Manufacturer Part#: 58K8769
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSS138 is N channel logic level enhancement mode field effect transistor in SOT-23 package. This product is designed to minimize on state resistance while provide rugged, reliable and fast switching performance thus BSS138 are suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and other switching applications.

  • High density cell design for extremely low RDS (ON)
  • Rugged and reliable
  • ±20V gate source voltage (VGSS)
  • 350°C/W thermal resistance, junction to ambient

Technical Attributes

Find Similar Parts

Description Value
N Channel
220 mA
3.5 Ohm
50 V
1.5 V
3
150 °C
360 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 124 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.294
25+
$0.182
50+
$0.144
100+
$0.105
250+
$0.099
500+
$0.093
1000+
$0.084