BSS138-G
N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSS138-G
- RoHS 10 Compliant
- Tariff Charges
- Enhancement mode
- Avalanche rated
- Normal Level, Logic Level, Super Logic Level or Ultra Logic Level
- VGS(th) = 2.1 ...4.0 V
- Pb-free lead plating; RoHS compliant
- Qualified according to AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 50 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 3.5 ohm | ||
| 150 °C | ||
| 220 A | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |