PDP SEO Portlet

BSS123

Power MOSFET, N Channel, 100 V, 170 mA, 6 ohm, SOT-23, Surface Mount

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS123
Secondary Manufacturer Part#: BSS123
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSS123 is N channel logic level enhancement mode field effect transistor in SOT-23 package. This product is designed to minimize on state resistance while providing rugged, reliable and fast switching performance thus BSS123 are suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and other switching applications.

  • Drain to source voltage (Vds) of 100V
  • Gate to source voltage of ±20V
  • Low on state resistance of 1.2ohm at Vgs 10V
  • Continuous drain current of 170mA
  • Maximum power dissipation of 360mW
  • Operating junction temperature range from -55°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
170 mA
1.2 Ohm
100 V
2 V
3
150 °C
360 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  133432
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 413 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0476
6000+
$0.04697
12000+
$0.04606
24000+
$0.04536
48000+
$0.04462