BSR14
NPN General Purpose Amplifier. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BSR14
Secondary Manufacturer Part#: BSR14
- RoHS 10 Compliant
- Tariff Charges
The BSR14 is a NPN general purpose Bipolar Transistor designed for use as a medium power amplifier and switch requiring collector currents up to 500mA.
- Sourced from Process 19
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 800 mA | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 350 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |