BSP52T1G
NPN Bipolar Darlington Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: BSP52T1G
Secondary Manufacturer Part#: BSP52T1G
- RoHS 10 Compliant
- Tariff Charges
The BSP52T1G is a NPN bipolar Darlington Transistor designed for use in switching applications such as print hammer, relay, solenoid and lamp drivers. The device is housed in the package which is designed for medium power surface-mount applications. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Can be soldered using wave or reflow
- PNP complement is BSP62T1
- AECQ101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1 A | ||
| 2000 | ||
| 4 | ||
| 150 °C | ||
| 800 W | ||
| BSP52 Series | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |