BS170
Power MOSFET, N Channel, 60 V, 500 mA, 5 ohm, TO-92, Through Hole
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BS170
Secondary Manufacturer Part#: BS170
- RoHS 10 Compliant
- Tariff Charges
The BS170 is a N-channel enhancement mode Field Effect Transistor is produced using high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance while provide rugged, reliable and fast switching performance. It can be used in most applications requiring up to 500mA DC. It is also suitable for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and other switching applications.
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 500 | ||
| 5 | ||
| 60 | ||
| 3 | ||
| 3 | ||
| 150 °C | ||
| 300 | ||
| TO-92 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |