PDP SEO Portlet

BS170-D26Z

Single N-Channel Small Signal MOSFET 60V, 500mA, 5O

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BS170-D26Z
Secondary Manufacturer Part#: BS170-D26Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BS170_D26Z is a 60V N-channel enhancement mode Field Effect Transistor produced using high cell density, DMOS technology. This device has been designed to minimize on-state resistance while providing rugged, reliable and fast switching performance. This can be used in most applications requiring up to 500mA DC. It is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and other switching applications. This product is general usage and suitable for many different applications.

  • High density cell design for low RDS (ON)
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability
  • 60V drain gate voltage (VDGR)
  • ±20V continuous gate source voltage (VGSS)
  • 150°C/W thermal resistance, junction to ambient

Technical Attributes

Find Similar Parts

Description Value
N Channel
500
5
60
3
3
150 °C
830
BS170 Series
TO-92
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.09443
16000+
$0.08932
32000+
$0.08722
64000+
$0.08678
128000+
$0.08633