BLE-SWITCH001-GEVB
Energy Harvesting Bluetooth Low Energy Switch Evaluation Board
Click image to enlarge
Manufacturer:onsemi
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: BLE-SWITCH001-GEVB
Secondary Manufacturer Part#: BLE-SWITCH001-GEVB
- RoHS 10 Compliant
- Tariff Charges
Energy harvesting Bluetooth® low energy switch is a complete reference design for energy harvesting applications including lighting, door and window control and step counters. Featuring the RSL10 SIP and high-efficiency harvester switch from ZF Electronic, the battery-less switch offers the industry's lowest power consumption and is entirely self-powered. Using the provided firmware and RSL10 Software Development Kit (SDK), the battery-less switch is easily customizable.
- 2Mbps data rates (Bluetooth 5), provides 25 % reduced bill of materials
- 62.5nW power consumption in deep sleep mode, 7mW in peak receiving
- Fully integrated antenna with no additional RF considerations
- Segger compatible programming interface
- Compatible with the IoT development kit and Bluetooth IoT development kit
- Easily connect to standard BLE scanner or mobile/lighting applications (IoS and Android)
- Simple power supply schematic, no buck boost or coil
- Full linear voltage regulation (no switching)
- No EMC during energy conversion, no perturbation of Bluetooth low energy Tx / Rx
- No need for scheduler, instant start-up
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Wireless and RF Tools | ||
| No | ||
| No | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |