BF720T1G
NPN Bipolar Small Signal Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BF720T1G
Secondary Manufacturer Part#: BF720T1G
- RoHS 10 Compliant
- Tariff Charges
The BF720T1G is a NPN bipolar Small Signal Transistor designed for use as a general purpose amplifier and in switching applications. The device is housed in the package which is designed for medium power surface-mount applications.
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| 100 mA | ||
| 50 | ||
| 4 | ||
| 150 °C | ||
| 1.5 W | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |