PDP SEO Portlet

BDX53CTU

Medium Power NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: BDX53CTU
Secondary Manufacturer Part#: BDX53CTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor is designed for general purpose and low speed switching applications. The BDX53B, BDX53C, BDX54B and BDX54C are complementary devices.

  • High DC Current GainhFE = 2500 (Typ) @ IC = 4.0 Adc
  • Collector Emitter Sustaining Voltage@ 100 mAdc
    VCEO(sus) = 100 Vdc (Min)
  • Low Collector-Emitter Saturation Voltage
    VCE(sat) = 2.0 Vdc (Max) @ IC = 3.0 Adc
    VCE(sat) = 4.0 Vdc (Max) @ IC = 5.0 Adc
  • Monolithic Construction with Built-In Base-Emitter Shunt Resistors
  • TO-220AB Compact Package
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:618  Mult:1  
USD $:
618+
$1.4652
1236+
$1.4578
2472+
$1.4504
4944+
$1.443
9888+
$1.4356