PDP SEO Portlet

BD681G

Medium Power NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: BD681G
Secondary Manufacturer Part#: BD681G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Medium Power NPN Darlington Bipolar Power Transistor is for use as output devices in complementary general-purpose amplifier applications.

  • Collector-Emitter Breakdown Voltage 100 V
  • High DC Current GainhFE = 750 (Min) @ IC
    = 1.5 and 2.0 Adc
  • Monolithic Construction
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
100 V
4 A
750
3
150 °C
40 W
TO-225
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  103975.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.46618
1000+
$0.44988
2000+
$0.44336
4000+
$0.43684
8000+
$0.43032