PDP SEO Portlet

BD678AS

4.0 A, 80 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: BD678AS
Secondary Manufacturer Part#: BD678AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of plastic, medium-powerPNP Darlington transistors can be used as output devices in complementary general-purpose amplifier applications.

  • Collector-Emitter Breakdown Voltage 60V
  • High DC Current Gain -
    hFE = 750 (Min) @ IC = 1.5 and 2.0 Adc
  • Monolithic Construction
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
60
4
750
3
150 °C
14
TO-126
Through Hole
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $: