PDP SEO Portlet

BD442G

4.0 A, 80 V PNP Bipolar Power Transistor.

Manufacturer:onsemi
Avnet Manufacturer Part #: BD442G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector - Emitter Breakdown Voltage 80 V
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
40 hFE
PNP
3 MHz
null
null
Through Hole
null
null
80 V
4 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
Need More?
USD $:
$ 0.36487
2000+
$0.36487
4000+
$0.35575
8000+
$0.35136
16000+
$0.34707
32000+
$0.34289
SubTotal:
$729.74