PDP SEO Portlet

BD441G

Bipolar (BJT) Single Transistor, NPN, 80 V, 4 A, 36 W, TO-225, Through Hole

Manufacturer:onsemi
Avnet Manufacturer Part #: BD441G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector - Emitter Breakdown Voltage 80 V
  • Complementary Types are BD438 and BD442
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
15 hFE
NPN
3 MHz
null
null
Through Hole
null
null
80 V
4 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
Need More?
USD $:
$ 0.31872
500+
$0.31872
1000+
$0.31075
2000+
$0.30691
4000+
$0.30317
8000+
$0.29952
SubTotal:
$159.36