BD437TG
Medium Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BD437TG
Secondary Manufacturer Part#: BD437TG
- RoHS 10 Compliant
- Tariff Charges
This series of plastic, medium-powerNPN transistors can be used for amplifier and switching applications.
- Collector - Emitter Breakdown Voltage 45 V
- Complementary Types are BD438 and BD442
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 4 A | ||
| 85 | ||
| 3 | ||
| 150 °C | ||
| 36 | ||
| TO-225 | ||
| Through Hole | ||
| NPN | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |