BD436STU
6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BD436STU
Secondary Manufacturer Part#: BD436STU
- RoHS 10 Compliant
- Tariff Charges
This series of plastic, medium-power PNP transistors can be used for amplifier and switching applications. Complementary types are BD437 and BD441.
- Collector - Emitter Breakdown Voltage 32 V
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 V | ||
| 4 A | ||
| 50 | ||
| 3 | ||
| 150 °C | ||
| 36 W | ||
| BD436 | ||
| TO-126 | ||
| Through Hole | ||
| PNP | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |