PDP SEO Portlet

BD244CG

6.0 A, 100 V PNP Bipolar Power Transistor.

Manufacturer:onsemi
Avnet Manufacturer Part #: BD244CG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-Emitter Sustaining Voltage 100 V
  • High Current Gain - Bandwidth Product
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
30 hFE
PNP
3 MHz
null
null
Through Hole
null
null
100 V
6 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:1400  Mult:50  
Need More?
USD $:
$ 0.46692
1400+
$0.46692
2800+
$0.45525
5600+
$0.44963
11200+
$0.44616
22400+
$0.44387
SubTotal:
$653.69