BD244BG
6.0 A, 100 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BD244BG
Secondary Manufacturer Part#: BD244BG
- RoHS 10 Compliant
- Tariff Charges
The 6 A, 100 V PNP Bipolar Power Transistor is designed for use in general purpose amplifier and switching applications.
- Collector-Emitter Sustaining Voltage 80 V
- High Current Gain - Bandwidth Product
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 6 A | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 65 W | ||
| TO-220 | ||
| Through Hole | ||
| PNP | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |