BD242CG
3.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
- RoHS 10 Compliant
- Tariff Charges
The BD242CG is a -100V Silicon PNP Bipolar Complementary Plastic Power Transistor designed for general purpose amplifier and low frequency switching applications.
- High current gain
- Epoxy meets UL94V-0 rating
- Emitter-base voltage (Vcbo = 5V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 3 A | ||
| 25 | ||
| 3 | ||
| 150 °C | ||
| 40 W | ||
| TO-220 | ||
| Through Hole | ||
| PNP | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |