PDP SEO Portlet

BD242B

3.0 A, 80 V PNP Bipolar Power Transistor

Manufacturer:onsemi
Avnet Manufacturer Part #: BD242B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-Emitter Sustaining Voltage 80 V
  • High Current Gain - Bandwidth Product
  • Compact TO-220 AB Package
  • Epoxy Meets UL94 V-0 @ 0.125 in
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
25 hFE
PNP
null
null
null
Through Hole
null
null
80 V
3 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2400  Mult:1200  
Need More?
USD $:
$ 0
SubTotal:
$0.00