PDP SEO Portlet

BD241CTU

3.0 A, 100 V, 40 W NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: BD241CTU
Secondary Manufacturer Part#: BD241CTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3 A, 100V PNP Bipolar Power Transistor designed for use in general purpose amplifier and switching applications.

  • Collector-Emitter Sustaining Voltage 100 V
  • High Current Gain - Bandwidth Product
  • Compact TO-220 AB Package
  • Epoxy Meets UL94 V-0 @ 0.125 in
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
100
25
3
150 °C
40
TO-220
Through Hole
NPN
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.27175
5884+
$0.27037
11768+
$0.26898
23536+
$0.2676
47072+
$0.26621