BD138G
1.5 A, 60 V PNP Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BD138G
Secondary Manufacturer Part#: BD138G
- RoHS 10 Compliant
- Tariff Charges
This series of plastic, medium-powerPNP transistors are designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.
- Collector-Emitter Sustaining Voltage 60 V
- High DC Current Gain
- BD 136, 138, 140 are complementary with BD 135, 137, 139
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 1.5 A | ||
| 25 | ||
| 3 | ||
| 150 °C | ||
| 12.5 W | ||
| BD136 Series | ||
| TO-225 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |