PDP SEO Portlet

BD136G

1.5 A, 45 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: BD136G
Secondary Manufacturer Part#: BD136G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of plastic, medium-powerPNP transistors are designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.

  • Collector-Emitter Sustaining Voltage 45 V
  • High DC Current Gain
  • BD 136, 138, 140 are complementary with BD 135, 137, 139
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
45 V
1.5 A
25
3
150 °C
1.25 W
BD136 Series
TO-225
Through Hole
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.38514
4000+
$0.375
8000+
$0.37013
16000+
$0.36538
32000+
$0.35185