BD13610STU
1.5 A, 45V NPN Power Bipolar Junction Transistor.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BD13610STU
- RoHS 10 Compliant
- Tariff Charges
- Collector-Base Voltage: 45V
- Complement to BD135, BD137 and BD139 respectively
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 63 hFE | ||
| PNP | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| 45 V | ||
| 1.5 A | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |